Part Details for 1359610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1359610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1359610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2996
|
Newark | S2C-Smt 3.50/10/90G 1.5Sn Bk Rl |Weidmuller 1359610000 RoHS: Not Compliant Min Qty: 235 Package Multiple: 235 Date Code: 0 Container: SPOOL | 0 |
|
$3.1600 / $3.9500 | Buy Now |
DISTI #
1359610000-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 235 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4834 | Buy Now |
DISTI #
1359610000
|
Avnet Americas | Connector Wire to Board Male Header 10 Position 3.50mm Right Angle Solder Through Hole Black T/R (Alt: 1359610000) Min Qty: 235 Package Multiple: 235 | 0 |
|
RFQ | |
DISTI #
470-1359610000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/10/90G 1.5SN BK RL RoHS: Compliant | 0 |
|
$2.4000 / $5.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $2.7800 | Buy Now |