There are no models available for this part yet.
Overview of 135D106X9050T12P by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 135D106X9050T12P by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39006/22-0345
|
TTI | Tantalum Capacitors - Wet 10UF 50V 10% T1P Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 360 In Stock |
|
$28.9200 / $37.6900 | Buy Now |