Part Details for 135D167X0050K2 by Vishay Intertechnologies
Overview of 135D167X0050K2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D167X0050K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D167X0050K2
|
Avnet Americas | 135D167X0050K2 - Trays (Alt: 135D167X0050K2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$71.3952 / $82.9728 | Buy Now |
DISTI #
74-135D167X0050K2
|
Mouser Electronics | Tantalum Capacitors - Wet 160UF 50V 20% K (T4) RoHS: Not Compliant | 0 |
|
$64.3900 / $69.6000 | Order Now |
DISTI #
135D167X0050K2
|
TTI | Tantalum Capacitors - Wet 160UF 50V 20% K (T4) Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$63.7500 / $68.9000 | Buy Now |
DISTI #
135D167X0050K2
|
Avnet Abacus | Tantalum Capacitor, 160 uF, 50 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: 135D167X0050K2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D167X0050K2
135D167X0050K2 CAD Models
135D167X0050K2 Part Data Attributes
|
135D167X0050K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D167X0050K2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 160uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 741 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D167X0050K2
This table gives cross-reference parts and alternative options found for 135D167X0050K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D167X0050K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0359 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 135D167X0050K2 vs M39006/22-0359 |
TWCE167M050SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 135D167X0050K2 vs TWCE167M050SCLZ0700 |
T292D167M050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | KEMET Corporation | 135D167X0050K2 vs T292D167M050ASC |
TWCE167M050SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 160uF | Kyocera AVX Components | 135D167X0050K2 vs TWCE167M050SLSZ0000 |
T292D167M050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | KEMET Corporation | 135D167X0050K2 vs T292D167M050MSC |
T190D167M050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | KEMET Corporation | 135D167X0050K2 vs T190D167M050ASC |
TWCE167M050SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | 135D167X0050K2 vs TWCE167M050SLLZ070H |
T190D167M050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | KEMET Corporation | 135D167X0050K2 vs T190D167M050MSC |
T192D167M050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | KEMET Corporation | 135D167X0050K2 vs T192D167M050RSC |
T190D167M050PSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 160uF, | KEMET Corporation | 135D167X0050K2 vs T190D167M050PSC |