There are no models available for this part yet.
Overview of 13603406 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13603406 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-13603406
|
Mouser Electronics | Automotive Connectors CON MP 100 20W FEM ASY RoHS: Not Compliant | 0 |
|
$3.7900 / $6.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.3900 | Buy Now | ||
DISTI #
13603406
|
TTI | Automotive Connectors CON MP 100 20W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$2.3700 | Buy Now |