Part Details for 13611416 by TE Connectivity
Overview of 13611416 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4934
|
Newark | 13611416 |Raychem Te Connectivity 13611416 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 12500 |
|
$0.0450 / $0.0680 | Buy Now |
DISTI #
2266-13611416TR-ND
|
DigiKey | Wire Labels & Markers 13611416 E Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.0240 / $0.0380 | Buy Now |
DISTI #
EC6470-000
|
Avnet Americas | Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel - Tape and Reel (Alt: EC6470-000) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
650-EC6470-000
|
Mouser Electronics | Wire Labels & Markers 13611416 EC6463-000 RoHS: Compliant | 8583 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
RYC13611416
|
Heilind Electronics | EC6470-000 | Americas - 0 in Stock |
|
$0.0212 / $0.0229 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant |
12500 Partner Stock |
|
$0.0233 / $0.0572 | Buy Now |
DISTI #
EC6470-000
|
TTI | Wire Labels & Markers 13611416 EC6463-000 Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0227 | Buy Now |
DISTI #
RYC13611416
|
Interstate Connecting Components | EC6470-000 | 0 |
|
$0.0212 / $0.0229 | Buy Now |
DISTI #
TE Connectivity 13611416
|
PEI Genesis | 13611416 | 12500 |
|
Buy Now | |
DISTI #
000000000002272527
|
Sager | Wire Labels & Markers 13611416 EC6463-000 Min Qty: 15000 | 0 |
|
$0.0196 / $0.0232 | Buy Now |
Part Details for 13611416
13611416 CAD Models
13611416 Part Data Attributes
|
13611416
TE Connectivity
Buy Now
|
Compare Parts:
13611416
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |