Part Details for 13611424 by TE Connectivity
Overview of 13611424 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0498
|
Newark | Cable Marker, K Type, O, Reel500, Marker Type:Pre Printed, Legend:O, Legend Colour:Black, Marker Colour:Yellow, Marker Dimensions:5.8Mm X 12.56Mm, Cable Diameter Max:10Mm, Cable Diameter Min:4Mm, Marker Material:Pvc Rohs Compliant: Yes |Raychem Te Connectivity 13611424 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 39 |
|
$30.1600 / $31.7200 | Buy Now |
DISTI #
RYC13611424
|
Heilind Electronics | EC6478-000 | Americas - 0 in Stock |
|
$0.0212 / $0.0229 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant |
749 In Stock |
|
$0.0226 / $0.0425 | Buy Now |
DISTI #
EC6478-000
|
TTI | Wire Labels & Markers 13611424 Min Qty: 15000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0217 / $0.0222 | Buy Now |
DISTI #
RYC13611424
|
Interstate Connecting Components | EC6478-000 | 0 |
|
$0.0212 / $0.0229 | Buy Now |
DISTI #
000000000002272535
|
Sager | Wire Labels & Markers 13611424 Min Qty: 15000 | 0 |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
C1S616500301103
|
Chip1Stop | Cable Accessories Marker Yellow RoHS: Compliant | 249 |
|
$0.0290 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R RoHS: Compliant |
749 In Stock |
|
$0.0226 / $0.0425 | Buy Now |
Part Details for 13611424
13611424 CAD Models
13611424 Part Data Attributes
|
13611424
TE Connectivity
Buy Now
|
Compare Parts:
13611424
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |