Part Details for 13611914 by TE Connectivity
Overview of 13611914 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2793
|
Newark | Cable Marker, Pvc, 6Mm, White, Marker Type:Pre Printed, Legend:E, Legend Colour:Black, Marker Colour:White, Marker Dimensions:5.8Mm X 12.56Mm, Cable Diameter Max:7Mm, Cable Diameter Min:4.2Mm, Marker Material:Pvc (Polyvinylchloride), rohs Compliant: Yes |Raychem Te Connectivity 13611914 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: SPOOL | 20 |
|
$8.8700 / $10.4500 | Buy Now |
DISTI #
RYC13611914
|
Heilind Electronics | 13611914 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R RoHS: Compliant |
3000 In Stock |
|
$0.0188 / $0.0320 | Buy Now |
DISTI #
51652636
|
Verical | Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Date Code: 1804 | Americas - 3000 |
|
$0.0444 | Buy Now |
DISTI #
RYC13611914
|
Interstate Connecting Components | 13611914 | 0 |
|
Buy Now | |
DISTI #
000000000002272575
|
Sager | TE Connectivity Min Qty: 5000 | 0 |
|
$0.0202 / $0.0287 | Buy Now |
DISTI #
2797571
|
element14 Asia-Pacific | CABLE MARKER, PVC, 6MM, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 20 |
|
$15.8078 | Buy Now |
DISTI #
2797571
|
Farnell | CABLE MARKER, PVC, 6MM, WHITE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 20 |
|
$9.7595 / $9.9477 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R RoHS: Compliant |
3000 In Stock |
|
$0.0188 / $0.0320 | Buy Now |