Part Details for 13611928 by TE Connectivity
Overview of 13611928 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13611928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2807
|
Newark | Cable Marker, Pvc, 6Mm, White, Marker Type:Pre Printed, Legend:S, Legend Colour:Black, Marker Colour:White, Marker Dimensions:5.8Mm X 12.56Mm, Cable Diameter Max:7Mm, Cable Diameter Min:4.2Mm, Marker Material:Pvc (Polyvinylchloride), rohs Compliant: Yes |Raychem Te Connectivity 13611928 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 17 |
|
$9.0700 / $10.6800 | Buy Now |
DISTI #
RYC13611928
|
Heilind Electronics | 13611928 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R RoHS: Compliant |
8000 In Stock |
|
$0.0182 / $0.0300 | Buy Now |
DISTI #
RYC13611928
|
Interstate Connecting Components | 13611928 | 0 |
|
Buy Now | |
DISTI #
000000000002272589
|
Sager | TE Connectivity Min Qty: 5000 | 0 |
|
$0.0202 / $0.0287 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R RoHS: Compliant |
8000 In Stock |
|
$0.0182 / $0.0300 | Buy Now |