Part Details for 13612 by Brady Worldwide Inc
Overview of 13612 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1875
|
Newark | B85, B595, Cart, Tape, Vinyl, Grn, 10"/Roll Of 50 Feet |Brady 13612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$318.9900 | Buy Now |
DISTI #
2267-13612-ND
|
DigiKey | B85, B595, CART, TAPE, VINYL, GR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$410.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$354.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$318.9900 | Buy Now |
DISTI #
10026995
|
Techni-Tool, Inc. | Brady 13612 Cart Tape, PMK Green, Vinyl, 10.0" | 0 |
|
$318.9900 | Buy Now |
DISTI #
10026995
|
TestEquity LLC | Brady 13612 Cart Tape, PMK Green, Vinyl, 10.0" | 0 |
|
$318.9900 | Buy Now |