Part Details for 13612755 by Aptiv PLC
Overview of 13612755 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13612755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13612755
|
Mouser Electronics | Automotive Connectors 16 way Female APEX 150 Sealed Grey CONN RoHS: Compliant | 368 |
|
$6.4300 / $11.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $2.0200 | Buy Now |
DISTI #
13612755-B
|
TTI | Automotive Connectors ASM CONN 16 F APEX 1.5 GRA SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 260 In Stock |
|
Buy Now | |
DISTI #
13612755
|
TTI | Automotive Connectors 16 way Female APEX 150 Sealed Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 15200 In Stock |
|
$2.0100 | Buy Now |