Part Details for 13621 by Brady Worldwide Inc
Overview of 13621 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118068-1136210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. | |
DWRT200PM13621 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
10118068-5136210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. |
Price & Stock for 13621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1884
|
Newark | Bbp85 Pmk Sign Blank/Pack Of 10 Each |Brady 13621 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 65 |
|
$27.7900 | Buy Now |
DISTI #
2267-13621-ND
|
DigiKey | BBP85 PMK SIGN BLANK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7900 | Buy Now |
DISTI #
10027425
|
Techni-Tool, Inc. | Brady 13621 Sign Panel, Plastic, 4.25 x 6.25", Yellow 10PK | 0 |
|
$27.7900 | Buy Now |
DISTI #
10027425
|
TestEquity LLC | Brady 13621 Sign Panel, Plastic, 4.25 x 6.25", Yellow 10PK | 0 |
|
$27.7900 | Buy Now |