Part Details for 1364A.65 by Vogt AG Verbindungstechnik
Overview of 1364A.65 by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1364A.65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F8010
|
Bürklin Elektronik | Plug pin 1.0 mm for PCBs, 9.5 mm long, nickel-plated Min Qty: 50 | 245 |
|
$0.0258 / $0.0430 | Buy Now |