Part Details for 1365422 (ALTERNATE: 1365422) by RS Pro
Overview of 1365422 (ALTERNATE: 1365422) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1365422 (ALTERNATE: 1365422)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71607572
|
RS | Heavy Duty Cable Protector 5 Channels Black/Yellow 1.2in (30mm) Inside | RS PRO 1365422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$197.3200 | Buy Now |