Part Details for 13655 by Wiha Quality Tools
Overview of 13655 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1285
|
Newark | Insulated Hex L-Key 5.0Mm X 140Mm Rohs Compliant: Yes |Wiha 13655 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0400 | Buy Now |
DISTI #
13655W-ND
|
DigiKey | HEX KEY L-SHAPE 5MM 5.51" Min Qty: 3 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$16.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.5300 / $17.5600 | Buy Now |