Part Details for 1365630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1365630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1365630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1365630000-ND
|
DigiKey | THM GEW 15/9 GE Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$382.3690 / $493.8000 | Buy Now |
DISTI #
1365630000
|
Avnet Americas | Marker Self Adhesive Thermal Transfer Yellow Cotton Fabric 9mm x 15mm Reel - Bulk (Alt: 1365630000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$339.2965 / $401.9359 | Buy Now |
DISTI #
470-1365630000
|
Mouser Electronics | Wire Labels & Markers THM GEW 15/9 GE | 0 |
|
$382.1400 / $413.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$352.3500 / $372.9400 | Buy Now |