Part Details for 1365750050 by Weidmüller Interface GmbH & Co. KG
Overview of 1365750050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1365750050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1365750050-ND
|
DigiKey | PAC-S400-HE10-V0-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$405.4000 | Buy Now |
DISTI #
1365750050
|
Avnet Americas | Cable Assembly PVC LiYY 1m 48 Position PLC Front Connector to 4(10 Position Ribbon Connector) - Bulk (Alt: 1365750050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$258.8438 / $306.6303 | Buy Now |
DISTI #
470-1365750050
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S400-HE10-V0-1M RoHS: Compliant | 0 |
|
$269.4600 / $301.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$267.9800 / $288.7100 | Buy Now |