Part Details for 1366561-1 by TE Connectivity
Overview of 1366561-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1131LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 11 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136656-1232NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 12 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | |
10136656-1041LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for 1366561-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1366561-1-ND
|
DigiKey | WIRE CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$788.8200 | Buy Now |
DISTI #
2132-1366561-1-ND
|
DigiKey | WIRE CRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1366561-1
|
Avnet Americas | Wire Crimper for Applicators - Bulk (Alt: 1366561-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1366561-1
|
Mouser Electronics | Bench Top Tools WIRE CRIMPER | 0 |
|
$582.3800 / $623.9600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP1366561-1
|
Heilind Electronics | WIRE CRIMPER | Americas - 0 in Stock |
|
$611.7647 / $640.0000 | Buy Now |
|
Onlinecomponents.com | WIRE CRIMPER RoHS: Compliant | 0 |
|
$561.6000 / $594.4100 | Buy Now |
DISTI #
AMP1366561-1
|
Interstate Connecting Components | WIRE CRIMPER | 0 |
|
$611.7647 / $640.0000 | Buy Now |
|
Master Electronics | WIRE CRIMPER RoHS: Compliant | 0 |
|
$561.6000 / $594.4100 | Buy Now |