Part Details for 1366865-1 by TE Connectivity
Overview of 1366865-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1366865-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9259
|
Newark | Extraction Tool, Tab Contact, For Use With:Amp 025 Tab Contacts, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 1366865-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$75.8400 | Buy Now |
DISTI #
A120135-ND
|
DigiKey | EXT-TOOL FOR 025 TAB CONTACT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$99.9136 / $122.1200 | Buy Now |
DISTI #
2266-1366865-1-ND
|
DigiKey | EXT-TOOL FOR 025 TAB CONTACT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$196.2900 | Buy Now |
DISTI #
86AJ9259
|
Avnet Americas | Extraction Tool - Bulk (Alt: 86AJ9259) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 9 Partner Stock |
|
$104.4700 / $120.1300 | Buy Now |
DISTI #
1366865-1
|
Avnet Americas | Extraction Tool - Bulk (Alt: 1366865-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8834 / $104.5546 | Buy Now |
DISTI #
571-1366865-1
|
Mouser Electronics | Other Tools EXT-TOOL FOR 025 TAB | 8 |
|
$100.1400 / $111.4500 | Buy Now |
DISTI #
71973015
|
RS | Ext-Tool For 025 Tab | TE Connectivity 1366865-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$131.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$89.8000 | Buy Now |
DISTI #
AMP1366865-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$99.9701 / $111.5607 | Buy Now | |
|
Onlinecomponents.com | Extraction Tool For 025 Tab Contacts. RoHS: Compliant |
10 In Stock |
|
$98.9100 / $111.3300 | Buy Now |
Part Details for 1366865-1
1366865-1 CAD Models
1366865-1 Part Data Attributes
|
1366865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1366865-1
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |