Part Details for 1366971 (ALTERNATE: 1366971) by RS Pro
Overview of 1366971 (ALTERNATE: 1366971) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1366971 (ALTERNATE: 1366971)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71259151
|
RS | VDE 1000V 160mm Diagonal Cutters 2.5mm Hard, 2mm Piano, 3.5mm Medium Hard | RS PRO 1366971 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 1 |
|
$43.4400 | Buy Now |