Part Details for 1367100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1367100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1367100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1030
|
Newark | Ie-Cc-Nm-Rpsmam-4M |Weidmuller 1367100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2200 / $168.7800 | Buy Now |
DISTI #
281-5612-ND
|
DigiKey | CBL ASSY RPSMA-NTYPE PLUG-PLG 4M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$125.4674 / $147.1000 | Buy Now |
DISTI #
1367100000
|
Avnet Americas | Coaxial Cable Assembly Type N to RP-SMA Plug to Plug LSFH 4m - Bulk (Alt: 1367100000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1367100000
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-CC-NM-RPSMAM-4M RoHS: Compliant | 0 |
|
$123.0500 / $147.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.2100 / $140.8000 | Buy Now |