Part Details for 13675514 by Aptiv PLC
Overview of 13675514 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13675514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13675514
|
Mouser Electronics | Automotive Connectors SEAL CBL 1W CAVITY REDBRN RoHS: Compliant | 683 |
|
$0.7110 / $1.5600 | Buy Now |
|
Onlinecomponents.com | No Crimp / Disk Seal Fits to 15.4 mm Cavity RoHS: Compliant | 0 |
|
$0.3001 / $0.4374 | Buy Now |
DISTI #
13675514
|
TTI | Automotive Connectors SEAL CBL 1W CAVITY REDBRN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 4000 In Stock |
|
$0.5470 | Buy Now |