Part Details for 1367643-1 by TE Connectivity
Overview of 1367643-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1367643-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70041931
|
RS | Connector CAGE SNGL PORT DBL SIDE TIN | TE Connectivity 1367643-1 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $12.0600 | RFQ |
|
Onlinecomponents.com | Connector Accessories 1 Port SFP Cage Press Fit Right Angle Through Hole Copper Alloy Tin over Nickel Flash Finish Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 1367643-1
1367643-1 CAD Models
1367643-1 Part Data Attributes
|
1367643-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1367643-1
TE Connectivity
CONNECTOR ACCESSORY, CAGE ASSEMBLY, COPPER ALLOY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY |