Part Details for 13681974 by Aptiv PLC
Overview of 13681974 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13681974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13681974
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Male AU Unsealed Terminal RoHS: Compliant | 2300 |
|
$1.9600 | Buy Now |
DISTI #
VDN:6625_25475739
|
Arrow Electronics | Conn Terminal M Crimp ST Cable Mount 14-16AWG Reel RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 12 Weeks | Americas - 48300 |
|
$0.4105 | Buy Now |
DISTI #
VDP:6627_25475739
|
Arrow Electronics | Conn Terminal M Crimp ST Cable Mount 14-16AWG Reel RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 12 Weeks | Americas - 6900 |
|
$0.4105 | Buy Now |
DISTI #
79935185
|
Verical | Conn Terminal M Crimp ST Cable Mount 14-16AWG Reel RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 | Americas - 48300 |
|
$0.4105 | Buy Now |
DISTI #
79935495
|
Verical | Conn Terminal M Crimp ST Cable Mount 14-16AWG Reel RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 | Americas - 6900 |
|
$0.4105 | Buy Now |
DISTI #
13681974-L
|
TTI | Automotive Connectors APEX2.8 M 14-16GA UNSLD NIPDAU RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cardboard Strips |
Americas - 400 In Stock |
|
$1.2300 | Buy Now |
DISTI #
13681974
|
TTI | Automotive Connectors 2.8 Clean Body APEX Male AU Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel |
Americas - 71300 In Stock |
|
$0.6140 | Buy Now |
DISTI #
13681974
|
Power and Signal Group | 2.8MM BLD 7MM PDAUD472 (Alternate Item:54001441 | 55200 |
|
$0.5248 | RFQ |