Part Details for 1368209 by RS Pro
Overview of 1368209 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1368209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71265909
|
RS | Control Cable 7 Core 6A 500V 22AWG Screened PVC Sheath Gray 328ft | RS PRO 1368209 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$309.4300 | RFQ |