Part Details for 1369167 by RS Pro
Overview of 1369167 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1369167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71768640
|
RS | Slotted Wire Duct PC/ABS 6ft x 1in x 3in 0.2in (5mm) Slot Width RAL7035 | RS PRO 1369167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 24 |
|
$49.8800 / $58.2400 | Buy Now |