Part Details for 1369475 (ALTERNATE: 1369475) by RS Pro
Overview of 1369475 (ALTERNATE: 1369475) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1369475 (ALTERNATE: 1369475)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71167749
|
RS | PVC Hose Dark Gray 10m Long 32mm ID High Flexibilty Ducting | RS PRO 1369475 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3900 | RFQ |