Part Details for 1369916 by RS Pro
Overview of 1369916 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1369916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71167863
|
RS | Slotted Wire Duct PP 1.64ft x 0.35in x 0.43in 0.3in (8mm) Slot Width RAL7035 | RS PRO 1369916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 97 |
|
$3.7100 / $3.9000 | Buy Now |