There are no models available for this part yet.
Overview of 137-007 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 137-007 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1965
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:90Mm, External Width - Metric:182Mm, External Depth - Metric:180Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-007 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7900 / $65.4300 | Buy Now | |
DISTI #
137-007-ND
|
DigiKey | BOX PLASTIC 7.17"L X 7.09"W Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9400 | Buy Now | |
DISTI #
845-137007
|
Mouser Electronics | Enclosures for Industrial Automation PC1818-9-tm, 182x180x90mm Enclosure | 0 |
|
$46.4400 / $51.9400 | Order Now | |
DISTI #
70074732
|
RS | Junction Box, Polycarb, 7.17x7.09x3.54 , NEMA4X, ClearCover, TK 1818 Series | Altech Corp 137-007 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3900 / $52.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$42.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$44.1600 / $54.5800 | Buy Now | ||
Powell Electronics | PC1818-9-tm, 182x180x90mm Enclosure Min Qty: 2 | 17 |
|
$55.3500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$44.1600 / $54.5800 | Buy Now | ||
DISTI #
10110889
|
TestEquity LLC | Altech 137-007 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 7.17" x 7.09", TK Series | 0 |
|
$53.5600 | Buy Now |
CAD Models for 137-007 by Altech Corporation
Part Data Attributes for 137-007 by Altech Corporation
137-007
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
137-007Altech CorporationVS
-