Part Details for 137-0935 by Dialight
Overview of 137-0935 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 137-0935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-137-0935-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
84 In Stock |
|
$6.9800 / $8.8300 | Buy Now |
DISTI #
645-137-0935
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Not Compliant | 30 |
|
$6.4900 / $11.1500 | Buy Now |
DISTI #
70082627
|
RS | SUB MIN.Panel IND. | Dialight 137-0935 RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6700 / $10.6800 | RFQ |
|
Onlinecomponents.com | Cap for Optical Lenses |
91 In Stock |
|
$6.0400 / $10.9300 | Buy Now |
DISTI #
Dialight Corp. 137-0935
|
PEI Genesis | IN LENS 137 BASE WHT 09 3 | 97 |
|
Buy Now | |
DISTI #
000000000000304945
|
Sager | Lamp Lenses SUB MIN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | Cap for Optical Lenses |
91 In Stock |
|
$6.0400 / $10.9300 | Buy Now |