Part Details for 1370-LOAN by Anderson Power Products
Overview of 1370-LOAN by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1370A-D | Analog Devices | LTC2258-14: 14-bit 65Msps ADC, | |
DC1370A-N | Analog Devices | LTC2262-12: 12-bit, 150Msps AD | |
LT1370HVIR#TRPBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg |
Price & Stock for 1370-LOAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-1370-LOAN
|
Mouser Electronics | Crimpers / Crimping Tools CEMBRE B50GA CORDLESS CRIMP TOOL | 0 |
|
$5,248.0300 | Order Now |
DISTI #
73293402
|
RS | CEMBRE B50GA CORDLESS CRIMP TOOL | Anderson Power Products 1370-LOAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7,618.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,863.3200 / $5,142.4900 | Buy Now |
DISTI #
000000000006358237
|
Sager | Crimpers / Crimping Tools CEMBRE B50GA CORDLESS CRIMP TOOL | 0 |
|
Buy Now |