There are no models available for this part yet.
Overview of 1371118 by Bossard Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1371118 by Bossard Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B4X10/BN945
|
TME | Rivet, steel, Rivet diam: 4mm, L.rivet: 10mm, BN 945, DIN 7331A Min Qty: 100 | 0 |
|
$0.0650 / $0.0900 | RFQ |