Part Details for 13715 by Desco Industries Inc
Overview of 13715 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2619
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:15", Bag Thickness:76.2µm, Bag Color:-, Seal Type:Resealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13715 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$79.2600 | Buy Now |
DISTI #
13715-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 15"X18" Min Qty: 100 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7926 | Buy Now |
DISTI #
809-13715
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN, ZIP 15IN x 18IN, 100 EA/PACK | 0 |
|
$75.2900 / $79.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.4900 / $94.0900 | Buy Now |
DISTI #
126-177
|
Techni-Tool, Inc. | Desco 13715 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 15"x18", 100/Pkg | 0 |
|
$79.2600 | Buy Now |
DISTI #
126-177
|
TestEquity LLC | Desco 13715 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 15"x18", 100/Pkg | 0 |
|
$79.2600 | Buy Now |