Part Details for 1373336 (ALTERNATE: 1373336) by RS Pro
Overview of 1373336 (ALTERNATE: 1373336) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1373336 (ALTERNATE: 1373336)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71174035
|
RS | Power Cable Straight Male C13 IEC To Straight Female C14 IEC 33ft (10m) | RS PRO 1373336 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$18.3900 / $21.4900 | Buy Now |