Part Details for 1373358 (ALTERNATE: 1373358) by RS Pro
Overview of 1373358 (ALTERNATE: 1373358) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1373358 (ALTERNATE: 1373358)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71174055
|
RS | Extension Power Cable 8.2ft (2.5m) C19IEC Male To C20IEC Female Black | RS PRO 1373358 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$22.3400 | Buy Now |