Part Details for 1373840060 by Weidmüller Interface GmbH & Co. KG
Overview of 1373840060 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1373840060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1373840060-ND
|
DigiKey | PAC-C300-32-F-14-6M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$162.6700 | Buy Now |
DISTI #
1373840060
|
Avnet Americas | Cable Assembly PVC LiYCY 6m 2(16 Position Pluggable Terminal Block) to 32 Position Ferrule 2Plug-32Pin - Bulk (Alt: 1373840060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1373840060
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-C300-32-F-14-6M | 0 |
|
$138.7300 / $162.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.0900 / $155.7100 | Buy Now |