-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1373883CT-ND
|
DigiKey | CONN HEADER 1.27MM 26POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
467 In Stock |
|
$1.3000 / $1.3770 | Buy Now |
DISTI #
651-1373883
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 26-MV 1,75 RoHS: Compliant | 326 |
|
$1.3000 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.9300 | Buy Now |
DISTI #
000000000007169837
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 26-MV 1,75 Min Qty: 280 | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
63P3657
|
Bürklin Elektronik | Male connector, 26 pole, pitch 1.27 mm, straight, 1373883 Min Qty: 1 | 280 |
|
$1.8744 / $2.3457 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy