Part Details for 1373900200 by Weidmüller Interface GmbH & Co. KG
Overview of 1373900200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1373900200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1373900200-ND
|
DigiKey | PAC-C300-32-F-34-20 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$479.0700 | Buy Now |
DISTI #
1373900200
|
Avnet Americas | Cable Assembly PVC LiYCY 20m 2(16 Position Pluggable Terminal Block) to 32 Position Ferrule 2Plug-32Pin - Bulk (Alt: 1373900200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1373900200
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-C300-32-F-34-20 RoHS: Compliant | 0 |
|
$443.8700 / $479.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$426.9000 / $451.8400 | Buy Now |