Part Details for 1374 by Heyco
Overview of 1374 by Heyco
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1374-ND
|
DigiKey | SR 15-1 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7461 In Stock |
|
$0.0784 / $0.1700 | Buy Now |
DISTI #
836-1374
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 15-1 RoHS: Compliant | 4459 |
|
$0.0740 / $0.1600 | Buy Now |
DISTI #
72139187
|
RS | Strain Relief Bushing, .5", .10" Panel Thickness, Black | Heyco 1374 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6022 |
|
$0.1430 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0575 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
HEY1374
|
Heilind Electronics | SR 15-1 BLACK | Americas - 2494 in Stock |
|
$0.0738 / $0.1008 | Buy Now |
|
Onlinecomponents.com | SR 15-1 BLACK Heyco® Original Strain Relief Bushings Right Angle for Round Cables |
2185 In Stock |
|
$0.0472 / $0.0884 | Buy Now |
DISTI #
60864389
|
Verical | Cable Accessories Bushing Nylon 6/6 Black Heyco® Min Qty: 750 Package Multiple: 250 Date Code: 2017 | Americas - 2000 |
|
$0.1228 | Buy Now |
DISTI #
HEY1374
|
Interstate Connecting Components | SR 15-1 BLACK | 582 |
|
$0.0738 / $0.1008 | Buy Now |
DISTI #
12H3070
|
Bürklin Elektronik | Right-angle strain relief, 6.3 to 7.4 mm, WS 2.5 mm, 201037, A/B 12.7 to 13.1/11.4, D 17.5 mm, PA 6.6, black Min Qty: 10 | 759 |
|
$0.0999 / $0.1585 | Buy Now |