Part Details for 13751022 by Aptiv PLC
Overview of 13751022 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 13751022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13751022
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Male SN Unsealed Terminal RoHS: Compliant | 27200 |
|
$0.1380 | Buy Now |
|
Onlinecomponents.com | 2.8 Clean Body APEX Male SN Unsealed Terminal RoHS: Compliant |
3400 In Stock 20400 On Order |
|
$0.0807 / $0.0857 | Buy Now |
DISTI #
84349044
|
Verical | Conn Terminal M Crimp ST Cable Mount 18-20AWG Reel Min Qty: 3400 Package Multiple: 3400 | Americas - 3400 |
|
$0.1277 | Buy Now |
DISTI #
82021634
|
Verical | Conn Terminal M Crimp ST Cable Mount 18-20AWG Reel Min Qty: 3400 Package Multiple: 3400 Date Code: 2421 | Americas - 3400 |
|
$0.1070 / $0.1114 | Buy Now |
DISTI #
13751022
|
TTI | Automotive Connectors 2.8 Clean Body APEX Male SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 3400 Container: Reel |
Americas - 299200 In Stock |
|
$0.0870 | Buy Now |
DISTI #
13751022
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 13751022) RoHS: Compliant Min Qty: 10200 Package Multiple: 3400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.8 Clean Body APEX Male SN Unsealed Terminal RoHS: Compliant |
3400 In Stock 20400 On Order |
|
$0.0807 / $0.0857 | Buy Now |