-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CST-100 II HOUSING 4 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1375820-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1048
|
Newark | Wire-Board Connector Receptacle, 4 Position, 2.54Mm, Product Range:Cst-100 Ii Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Amp Cst-100 Ii 1375819 Series Crimp Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1375820-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37815 |
|
$0.1340 / $0.3180 | Buy Now |
DISTI #
95M0812
|
Newark | Wire-To-Board Connector, Cst-100 Ii Series, Crimp, Receptacle, 4, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1375820-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 12359 |
|
$0.1420 / $0.1660 | Buy Now |
DISTI #
85C1048
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST - Bulk (Alt: 85C1048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4000 Partner Stock |
|
$0.1610 / $0.3180 | Buy Now |
DISTI #
1375820-4
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST - Bulk (Alt: 1375820-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0805 / $0.0988 | Buy Now |
DISTI #
95M0812
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST - Bulk (Alt: 95M0812) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1420 / $0.1660 | Buy Now |
DISTI #
AMP1375820-4
|
Heilind Electronics | CST-100 II HOUSING 4 POS | Americas - 58670 in Stock45000 On Order |
|
$0.1031 / $0.1304 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
1375820-4
|
TME | connector CST-100 II HOUSING 4 POS Min Qty: 1 | 4175 |
|
$0.1040 / $0.2010 | Buy Now |
DISTI #
1375820-4
|
IBS Electronics | HOUSING RECEPTACLE WIRE-TO-WIRE 4 POSITION CRIMP 1 ROW NATURAL Min Qty: 500 Package Multiple: 1 | 512 |
|
$0.0984 / $0.1296 | Buy Now |
DISTI #
AMP1375820-4
|
Interstate Connecting Components | CST-100 II HOUSING 4 POS | 97667500 On Order |
|
$0.1031 / $0.1304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375820-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375820-4
TE Connectivity
CST-100 II HOUSING 4 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1375819-1; 1445336-1; 1445336-2, POLARIZATION AVAILABLE | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.42 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1375820-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375820-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3360-004-424 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug | 1375820-4 vs 3360-004-424 |
3-644284-4 | TE Connectivity | $1.9899 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | 1375820-4 vs 3-644284-4 |