Part Details for 1375980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1375980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1375980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0716
|
Newark | B2Cf 3.50/20/180Lh Sn Or Bx |Weidmuller 1375980000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 / $19.1500 | Buy Now |
DISTI #
1375980000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR, FEMALE PL Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5838 | Buy Now |
DISTI #
1375980000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.5mm 20 Position Straight Box (Alt: 1375980000) Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1375980000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/20/180LH SN OR BX RoHS: Compliant | 0 |
|
$10.4000 / $13.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1500 / $20.6600 | Buy Now |
DISTI #
1375980000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.5mm 20 Position Straight Box (Alt: 1375980000) Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ |