Part Details for 1376040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1376040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1376040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0722
|
Newark | B2Cf 3.50/34/180Lh Sn Or Bx |Weidmuller 1376040000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0000 / $28.9200 | Buy Now |
DISTI #
1376040000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR, FEMALE PL Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5621 | Buy Now |
DISTI #
1376040000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.5mm 34 Position Straight Box (Alt: 1376040000) Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1376040000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/34/180LH SN OR BX | 0 |
|
$19.4800 / $23.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0500 / $21.1200 | Buy Now |