Part Details for 137625-000 by TE Connectivity
Overview of 137625-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 137625-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137625-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 137625-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$112.3006 / $135.1414 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$125.6800 | Buy Now |
DISTI #
RYCD-600-0068-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0068-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-600-0068-2 RoHS: Compliant | 0 |
|
$122.4100 / $158.6200 | Buy Now |
DISTI #
RYCD-600-0068-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0068-2 | 0 |
|
Buy Now | |
DISTI #
137625-000
|
Avnet Abacus | (Alt: 137625-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-600-0068-2 RoHS: Compliant | 0 |
|
$122.4100 / $158.6200 | Buy Now |
Part Details for 137625-000
137625-000 CAD Models
137625-000 Part Data Attributes
|
137625-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
137625-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |