-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1376394-1) 5MM POWER KEY D/L PLATE GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3095
|
Newark | Lock Plate, 2Pos, 5Mm, Plug Connector, Accessory Type:Double Lock Plate, For Use With:2 Position Power Key Plug Housing, Product Range:Power Key 5.0 Series Rohs Compliant: Yes |Amp Te Connectivity 1376394-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.1400 | Buy Now |
DISTI #
A122299-ND
|
DigiKey | CONN PLATE DBL-LOCK 2POS GREEN Min Qty: 1 Lead time: 16 Weeks Container: Bag |
3348 In Stock |
|
$0.1651 / $0.2500 | Buy Now |
DISTI #
17R3095
|
Avnet Americas | Connector Accessories Double Lock Plate Nylon Green - Bulk (Alt: 17R3095) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 13 Partner Stock |
|
$0.2480 | Buy Now |
DISTI #
1376394-1
|
Avnet Americas | Connector Accessories Double Lock Plate Nylon Green - Bulk (Alt: 1376394-1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days Container: Bulk | 30000 Factory Stock |
|
$0.1601 | Buy Now |
DISTI #
571-1376394-1
|
Mouser Electronics | Heavy Duty Power Connectors 5MM PWER KEY D/L PLATE GREEN RoHS: Compliant | 6677 |
|
$0.1650 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1601 | Buy Now |
DISTI #
AMP1376394-1
|
Heilind Electronics | 5MM POWER KEY D/L PLATE GREEN | Americas - 0 in Stock |
|
$0.1477 / $0.2031 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY D/L PLATE GREEN RoHS: Compliant |
24000 In Stock 30000 Factory Stock |
|
$0.1523 / $0.1635 | Buy Now |
DISTI #
84341880
|
Verical | Connector Accessories Double Lock Plat Straight Bag RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 210000 |
|
$0.1944 | Buy Now |
DISTI #
71211244
|
Verical | Connector Accessories Double Lock Plat Straight Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2321 | Americas - 24000 |
|
$0.1919 / $0.2107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376394-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376394-1
TE Connectivity
(1376394-1) 5MM POWER KEY D/L PLATE GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |