-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1376396-1) 5MM POWER KEY D/L PLATE GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1930
|
Newark | Lock Plate, 4Pos, 5Mm, Plug Connector, Accessory Type:Double Lock Plate, For Use With:4 Position Power Key Plug Housing, Product Range:Power Key 5.0 Series Rohs Compliant: Yes |Amp Te Connectivity 1376396-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 999 |
|
$0.1310 | Buy Now |
DISTI #
A138963-ND
|
DigiKey | 5MM POWER KEY D/L PLATE GREEN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6560 In Stock |
|
$0.1598 / $0.3400 | Buy Now |
DISTI #
1376396-1
|
Avnet Americas | Connector Accessories Secondary Lock Bag Green - Bulk (Alt: 1376396-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1611 / $0.1764 | Buy Now |
DISTI #
97X1930
|
Avnet Americas | Connector Accessories Secondary Lock Bag Green - Bulk (Alt: 97X1930) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 999 Partner Stock |
|
$0.2140 / $0.3600 | Buy Now |
DISTI #
571-1376396-1
|
Mouser Electronics | Power to the Board 5MM POWER KEY D/L PLATE GREEN RoHS: Compliant | 6155 |
|
$0.1200 / $0.1900 | Buy Now |
DISTI #
V99:2348_11464271
|
Arrow Electronics | Connector Accessories Secondary Lock Green Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1644 | Americas - 3922 |
|
$0.0301 / $0.1192 | Buy Now |
|
Future Electronics | Power to the Board 5 mm Power Key D/L Plate Green RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1510 | Buy Now |
|
Future Electronics | Power to the Board 5 mm Power Key D/L Plate Green RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1510 | Buy Now |
DISTI #
AMP1376396-1
|
Heilind Electronics | 5MM POWER KEY D/L PLATE GREEN | Americas - 7500 in Stock |
|
$0.1388 / $0.1908 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY D/L PLATE GREEN RoHS: Compliant |
5975 In Stock |
|
$0.0918 / $0.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376396-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376396-1
TE Connectivity
(1376396-1) 5MM POWER KEY D/L PLATE GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |