Part Details for 1377175-2 by TE Connectivity
Overview of 1377175-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1377175-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9333
|
Newark | Terminals Smp 9-0160479-2 |Amp Te Connectivity 1377175-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$0.5790 | Buy Now |
DISTI #
2266-1377175-2-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 200 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
1100 In Stock |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
1377175-2-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4612 | Buy Now |
DISTI #
1377175-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 16-14AWG RCP 21.89mm 5.74mm Tin Small Pack - Bag (Alt: 1377175-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.3800 / $0.4291 | Buy Now |
DISTI #
571-1377175-2
|
Mouser Electronics | Terminals SMP 9-0160479-2 RoHS: Compliant | 0 |
|
$0.4600 / $0.8900 | Order Now |
DISTI #
72020934
|
RS | Smp 9-0160479-2 | TE Connectivity 1377175-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4490 / $0.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.3610 | Buy Now |
DISTI #
AMP1377175-2
|
Heilind Electronics | SMP 9-0160479-2 | Americas - 0 in Stock |
|
$0.3866 / $0.4644 | Buy Now |
|
Onlinecomponents.com | SMP 9-0160479-2 RoHS: Compliant |
1100 Partner Stock |
|
$0.5540 / $0.5820 | Buy Now |
DISTI #
65689619
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.6mm Tin Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 1100 |
|
$0.4200 / $0.4400 | Buy Now |
Part Details for 1377175-2
1377175-2 CAD Models
1377175-2 Part Data Attributes
|
1377175-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1377175-2
TE Connectivity
Push-On Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |