-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1378550-ND
|
DigiKey | CONN RECEPTACLE 1.27MM 40POS IDC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
77 In Stock |
|
$3.2173 / $5.9600 | Buy Now |
DISTI #
651-1378550
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 40-FWL RoHS: Compliant | 0 |
|
$2.9400 / $4.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $4.3900 | Buy Now |
DISTI #
000000000007169881
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 77 | 0 |
|
$3.7700 / $4.0700 | Buy Now |
DISTI #
63P3826
|
Bürklin Elektronik | Female connector, 40 pole, pitch 1.27 mm, straight, 1378550 Min Qty: 1 | 61 |
|
$3.3867 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0100 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy