-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2807
|
Newark | Automotive Housing, Rcpt, 5Pos, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:5Positions, For Use With:Amp Mqs Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:16Vdc, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1379217-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$0.2530 | Buy Now |
DISTI #
A123713-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1555 In Stock |
|
$0.2680 / $0.5500 | Buy Now |
DISTI #
1379217-3
|
Avnet Americas | Conn Housing RCP 5 POS ST Cable Mount - Bulk (Alt: 1379217-3) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Bulk | 0 |
|
$0.2659 / $0.3002 | Buy Now |
DISTI #
35R2807
|
Avnet Americas | Conn Housing RCP 5 POS ST Cable Mount - Bulk (Alt: 35R2807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 79 Partner Stock |
|
$0.3720 | Buy Now |
DISTI #
571-1379217-3
|
Mouser Electronics | Automotive Connectors 5W MPQ+MQS SOC HSG BLACK RoHS: Compliant | 2965 |
|
$0.2680 / $0.5500 | Buy Now |
DISTI #
70284177
|
RS | Micro Quadlock System Series, 5 Way Socket Housing, Socket Housing | TE Connectivity 1379217-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Box | 0Box |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
AMP1379217-3
|
Heilind Electronics | 5W MPQ+MQS SOC HSG BLACK | Americas - 0 in Stock |
|
$0.3153 / $0.3299 | Buy Now |
|
Onlinecomponents.com | 5POS MIXED MQS REC COD Z RoHS: Compliant |
5 Partner Stock |
|
$0.2823 / $0.4428 | Buy Now |
DISTI #
77306643
|
Verical | Conn Housing RCP 5 POS ST Cable Mount Black RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 671 |
|
$0.4258 / $0.4391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379217-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379217-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 35 A | |
Rated Voltage | 16 V | |
Rated Voltage(DC) | 16 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |