There are no models available for this part yet.
Overview of 13795935 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 13795935 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-13795935
|
Mouser Electronics | Automotive Connectors 1.5 Clean Body APEX Male AU Unsealed Terminal RoHS: Compliant | 10400 |
|
$1.7800 | Buy Now | |
Onlinecomponents.com | 1.5 Clean Body APEX Male AU Unsealed Terminal RoHS: Compliant | 0 |
|
$0.2764 / $0.5790 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 6215 |
|
$3.5818 / $8.7360 | Buy Now | ||
DISTI #
13795935
|
TTI | Automotive Connectors 1.5 Clean Body APEX Male AU Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 5200 Package Multiple: 5200 Container: Reel |
Americas - 10400 In Stock |
|
$0.5570 | Buy Now | |
DISTI #
13795935-L
|
TTI | Automotive Connectors APEX150 1.5 M 16-18GA UNSLD AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20800 Package Multiple: 100 Container: Cardboard Strips | Americas - 0 |
|
$1.1100 | Buy Now | |
DISTI #
13795935
|
Avnet Abacus | Contact Pin Crimp ST Cable Mount 0.8mm2 to 1 mm2 (Alt: 13795935) RoHS: Compliant Min Qty: 20800 Package Multiple: 20800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 13795935 by Aptiv PLC
Part Data Attributes for 13795935 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|