1379681-2
TE Connectivity
Description: 24W TAB HSG ASSY GRAY

Overview of 1379681-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1379681-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1379681-2-ND
DigiKey 24W TAB HSG ASSY GRAY Min Qty: 3200 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 3,200 $0.9393
$0.9393 Buy Now
DISTI # 1379681-2
Avnet Americas Conn Housing RCP 24 POS 2.2mm ST Cable Mount Box/Carton - Bulk (Alt: 1379681-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Bulk 0
  • 3,200 $0.9645
  • 4,800 $0.9369
  • 8,000 $0.9093
  • 16,000 $0.8818
  • 32,000 $0.8542
$0.8542 / $0.9645 Buy Now
DISTI # 571-1379681-2
Mouser Electronics Automotive Connectors 24W TAB HSG ASSY GRAY RoHS: Compliant 0
  • 3,200 $1.1100
$1.1100 Order Now
Future Electronics SAMPLES FPN ONLY - CONN PLUG HSG 24POS 2.20MM RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 800 Container: Box 0
Box
  • 3,200 $0.8300
$0.8300 Buy Now
DISTI # AMP1379681-2
Heilind Electronics 24W TAB HSG ASSY GRAY Americas - 0 in Stock
  • 3,200 $1.0282
  • 8,000 $1.0131
$1.0131 / $1.0282 Buy Now
Onlinecomponents.com 24W TAB HSG ASSY GRAY RoHS: Compliant 0
  • 800 $1.7910
  • 1,600 $1.1020
  • 2,400 $0.8730
  • 3,200 $0.8550
$0.8550 / $1.7910 Buy Now
DISTI # AMP1379681-2
Interstate Connecting Components 24W TAB HSG ASSY GRAY 0
  • 3,200 $1.0282
  • 8,000 $1.0131
$1.0131 / $1.0282 Buy Now
DISTI # 1379681-2
Avnet Abacus Conn Housing RCP 24 POS 2.2mm ST Cable Mount Box/Carton (Alt: 1379681-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1379681-2
Avnet Abacus Conn Housing RCP 24 POS 2.2mm ST Cable Mount Box/Carton (Alt: 1379681-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 24W TAB HSG ASSY GRAY RoHS: Compliant 0
  • 800 $1.7910
  • 1,600 $1.1020
  • 2,400 $0.8730
  • 3,200 $0.8550
$0.8550 / $1.7910 Buy Now

CAD Models for 1379681-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1379681-2 by TE Connectivity

1379681-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.335 inch
Body Depth
0.579 inch
Body Length
1.252 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Contact Row Spacing
0.118 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
14 V
Reference Standard
UL
Terminal Pitch
2.2 mm
Total Number of Contacts
24
UL Flammability Code
94-HB
Want to compare parts?
  1. 1379681-2
    TE Connectivity
    24W TAB HSG ASSY GRAY
    VS

Related Parts for 1379681-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1379681-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1379681-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1379681-2 would you like to use for your alert(s)?
  • Please alert me when 1379681-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1379681-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1379681-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1379681-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1379681-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1379681-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: